Arrow Electronic Components Online
TPS40200SHKJ|TI|simage
TPS40200SHKJ|TI|limage
DC to DC Controllers

TPS40200SHKJ

DC/DC Cntrlr Single-OUT Step Down 345kHz 8-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 46
  • Maximum Output Current (A)
    3
  • Maximum Switching Frequency (kHz)
    345
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    52
  • Operating Supply Voltage Range (V)
    5.5 to 52
  • Typical Quiescent Current (mA)
    1.5
  • Minimum Switching Frequency (kHz)
    255
  • Typical Switching Frequency (kHz)
    280
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.98(Max) mm
  • Package Width
    5.89(Max) mm
  • Package Length
    7.34(Max) mm
  • PCB changed
    8
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    8
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources