DC to DC Controllers
TPS40200HDR
DC/DC Cntrlr Single-OUT Step Down 345kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.7 to 46
Maximum Output Current (A)
3
Maximum Switching Frequency (kHz)
345
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
52
Operating Supply Voltage Range (V)
5.5 to 52
Typical Quiescent Current (mA)
1.5
Minimum Switching Frequency (kHz)
255
Typical Switching Frequency (kHz)
280
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

