DC to DC Controllers
TPS40200DRBR
DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.7 to 46
Maximum Output Current (A)
3
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
52
Operating Supply Voltage Range (V)
4.5 to 52
Typical Quiescent Current (mA)
1.5
Minimum Switching Frequency (kHz)
35
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

