Arrow Electronic Components Online
TPS40200DG4|TI|simage
TPS40200DG4|TI|limage
DC to DC Controllers

TPS40200DG4

DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 46
  • Maximum Output Current (A)
    3
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    52
  • Operating Supply Voltage Range (V)
    4.5 to 52
  • Typical Quiescent Current (mA)
    1.5
  • Minimum Switching Frequency (kHz)
    35
  • Typical Switching Frequency (kHz)
    300
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources