Arrow Electronic Components Online
TPS40195RGYT|TI|simage
TPS40195RGYT|TI|limage
DC to DC Controllers

TPS40195RGYT

DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.591 to 17
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    4.5 to 20
  • Maximum Supply Current (mA)
    4
  • Typical Quiescent Current (mA)
    4
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.5/3
  • Typical Gate Driver Pull Down Resistance (Ohm)
    0.8/1.5
  • Maximum Power Dissipation (mW)
    2600
  • Minimum Switching Frequency (kHz)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources