DC to DC Controllers
TPS40193DRCR
DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.591 to 14.4
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
360
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Quiescent Current (mA)
2.5
Typical Gate Driver Pull Up Resistance (Ohm)
2.5/3
Typical Gate Driver Pull Down Resistance (Ohm)
0.8/1.5
Minimum Switching Frequency (kHz)
240
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

