Arrow Electronic Components Online
TPS40180RGER|TI|simage
TPS40180RGER|TI|limage
DC to DC Controllers

TPS40180RGER

DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 5.8
  • Maximum Output Current (A)
    25
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2 to 40
  • Maximum Power Dissipation (mW)
    3100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources