Arrow Electronic Components Online
TPS40170RGYT|TI|simage
TPS40170RGYT|TI|limage
DC to DC Controllers

TPS40170RGYT

DC/DC Cntrlr Single-OUT Step Down 660kHz 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 57
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    660
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.5 to 60
  • Maximum Supply Current (mA)
    4.5
  • Typical Quiescent Current (mA)
    4.5
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.4/2.64
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.1/2.4
  • Minimum Switching Frequency (kHz)
    540
  • Typical Switching Frequency (kHz)
    600
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3.5
  • Package Length
    4.5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources