Arrow Electronic Components Online
TPS40140RHHRG4|TI|simage
TPS40140RHHRG4|TI|limage
DC to DC Controllers

TPS40140RHHRG4

DC/DC Cntrlr Dual-OUT Step Down 25A/25A 1000kHz 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 5.8
  • Maximum Output Current (A)
    25
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.5 to 15
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Switching Frequency (kHz)
    150
  • Typical Switching Frequency (kHz)
    300
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.1(Max) mm
  • Package Length
    6.1(Max) mm
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources