Power Management Development Boards and Kits
TPS40140EVM-003
TPS40140 DC to DC Controller 1.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.5(Typ)
Output Current (mA)
32000
Input Voltage Range
10.8VDC to 13.2VDC
Typical Switching Frequency (kHz)
300
Supported Device
TPS40140