Arrow Electronic Components Online
TPS40120PWRG4|TI|limage
TPS40120PWRG4|TI|simage
DC to DC Controllers

TPS40120PWRG4

DC/DC Cntrlr Single-OUT 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.3
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.3 to 5.5
  • Maximum Supply Current (mA)
    1
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources