DC to DC Controllers
TPS40090PW
DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.7 to 3.3
Maximum Output Current (A)
120
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
4.5 to 15
Typical Quiescent Current (mA)
4
Typical Gate Driver Pull Up Resistance (Ohm)
27
Typical Gate Driver Pull Down Resistance (Ohm)
27
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

