Arrow Electronic Components Online
TPS40090EVM001|TI|simage
TPS40090EVM001|TI|limage
Power Management Development Boards and Kits

TPS40090EVM-001

TPS40090 DC to DC Controller 1.477V to 1.54V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.477 to 1.54
  • Output Current (mA)
    100
  • Input Voltage Range
    10.5VDC to 14.5VDC
  • Typical Switching Frequency (kHz)
    415
  • Efficiency (%)
    86.6
  • Supported Device
    TPS40090

Documentation and Resources

Datasheets
Design resources