Power Management Development Boards and Kits
TPS40077EVM-001
TPS40077 DC to DC Controller 1.75V to 1.85V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.75 to 1.85
Output Current (mA)
10000
Input Voltage Range
8VDC to 16VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
89
Supported Device
TPS40077
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
60.96
Product Depth (mm)
25.4