Arrow Electronic Components Online
TPS40060PWP|TI|simage
TPS40060PWP|TI|limage
DC to DC Controllers

TPS40060PWP

DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 45
  • Maximum Output Current (A)
    10
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    10
  • Maximum Input Voltage (V)
    55
  • Operating Supply Voltage Range (V)
    10 to 55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources