Arrow Electronic Components Online
TPS40051PWPRG4|TI|simage
TPS40051PWPRG4|TI|limage
DC to DC Controllers

TPS40051PWPRG4

DC/DC Cntrlr Single-OUT Step Down 570kHz 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    -0.3 to 6
  • Maximum Output Current (A)
    0.0002
  • Maximum Switching Frequency (kHz)
    570
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    8 to 40
  • Typical Quiescent Current (mA)
    1.5
  • Minimum Switching Frequency (kHz)
    470
  • Typical Switching Frequency (kHz)
    500
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources