Arrow Electronic Components Online
TPS40042DRCT|TI|limage
TPS40042DRCT|TI|simage
DC to DC Controllers

TPS40042DRCT

DC/DC Cntrlr Single-OUT Step Down 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 4.95
  • Maximum Output Current (A)
    15
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Maximum Supply Current (mA)
    3(Typ)
  • Maximum Power Dissipation (mW)
    800
  • Typical Switching Frequency (kHz)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources