DC to DC Controllers
TPS40001DGQ
DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.7 to 4
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
350
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.25 to 5.5
Maximum Supply Current (mA)
4
Typical Quiescent Current (mA)
1.4
Typical Gate Driver Pull Up Resistance (Ohm)
3/3
Typical Gate Driver Pull Down Resistance (Ohm)
1/1.5
Minimum Switching Frequency (kHz)
250
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

