Supervisory Circuits
TPS3896PDRYR
Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
Adj
Typical Reset Threshold Voltage (V)
Adj
Maximum Reset Threshold Voltage (V)
Adj
Monitored Voltage (V)
Adj
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
7(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.53
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
USON
Pin Count
6
Lead Shape
No Lead
Order Quantity

