Supervisory Circuits
TPS389025DSET
Processor Supervisor 2.4V/2.414V 1 Active Low/Open Drain 6-Pin WSON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
30000
Output Driver
Active Low/Open Drain
Typical Reset Threshold Voltage (V)
2.4|2.414
Monitored Voltage (V)
1.5 to 5.5
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2.29(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.55(Max)
Package Length
1.55(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON
Pin Count
6
Lead Shape
No Lead
Order Quantity

