Arrow Electronic Components Online
Supervisory Circuits

TPS389008M67RTERQ1

Multichannel Overvoltage and Undervoltage I2C Programmable Voltage Supervisor and Monitor Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    6
  • Maximum Operating Supply Voltage (V)
    5.5
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources