Supervisory Circuits
TPS386596L33DGKT
Processor Supervisor 2.9V/Adj/Adj/Adj 4 Active Low/Open Drain 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
4
Maximum Reset Active Time (ms)
50(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
Adj
Typical Reset Threshold Voltage (V)
2.9|Adj
Maximum Reset Threshold Voltage (V)
Adj
Monitored Voltage (V)
Adj|2.9
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
7.5(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

