Arrow Electronic Components Online
TPS386000QRGPRQ1|TI|simage
TPS386000QRGPRQ1|TI|limage
Supervisory Circuits

TPS386000QRGPRQ1

Processor Supervisor 0.4V 4 Active Low 20-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    4
  • Maximum Reset Active Time (ms)
    300(Typ)
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    0.396
  • Typical Reset Threshold Voltage (V)
    0.4
  • Maximum Reset Threshold Voltage (V)
    0.404
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (uA)
    22
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources