Supervisory Circuits
TPS3850G18DRCR
Processor Supervisor 1.8V 1 Active Low/Open Drain 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS3850G18DRCR
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active Low/Open Drain
Typical Reset Threshold Voltage (V)
1.8
Monitored Voltage (V)
1.8
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
10(Typ)
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

