Arrow Electronic Components Online
TPS3847108DBVT|TI|limage
TPS3847108DBVT|TI|simage
Supervisory Circuits

TPS3847108DBVT

Processor Supervisor 10.8V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    20
  • Output Driver
    Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    10.53
  • Typical Reset Threshold Voltage (V)
    10.8
  • Maximum Reset Threshold Voltage (V)
    11.07
  • Monitored Voltage (V)
    4.5 to 18
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    0.75
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources