Supervisory Circuits
TPS3847108DBVR
Processor Supervisor 10.8V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
20
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
10.53
Typical Reset Threshold Voltage (V)
10.8
Maximum Reset Threshold Voltage (V)
11.07
Monitored Voltage (V)
4.5 to 18
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
0.75
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

