Reduced Price
Supervisory Circuits
TPS3836H30DBVR
Processor Supervisor 2.79V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
300
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
2.7
Typical Reset Threshold Voltage (V)
2.79
Maximum Reset Threshold Voltage (V)
2.85
Monitored Voltage (V)
1.6 to 6
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
15
Maximum Power Dissipation (mW)
1540
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

