Supervisory Circuits
TPS3823-50DBVT
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TPS3823-50DBVT
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
300
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
4.46
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.64
Monitored Voltage (V)
1.1 to 5.5
Minimum Operating Supply Voltage (V)
1.1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
25
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
TPS3823
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

