Supervisory Circuits
TPS3820-33QDBVRQ1
Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Maximum Reset Active Time (ms)
37
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
2.84
Typical Reset Threshold Voltage (V)
2.93
Maximum Reset Threshold Voltage (V)
3
Monitored Voltage (V)
1.1 to 5.5
Minimum Operating Supply Voltage (V)
1.1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
25
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

