| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Open Drain | |
| 2.87 | |
| 2.93 | |
| 3 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use the TPS3813K33DBVR microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

