Supervisory Circuits
TPS3809I50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
4.4
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.65
Monitored Voltage (V)
2.5|3|3.3|5
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
30
Maximum Power Dissipation (mW)
437
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

