감독 회로
TPS3808G33DBVTG4
Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
TPS3808G33DBVTG4
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
1200(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
3.0546
Typical Reset Threshold Voltage (V)
3.07
Maximum Reset Threshold Voltage (V)
3.0853
Monitored Voltage (V)
0.4 to 5
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
2.7(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

