Supervisory Circuits
TPS3808G15QDBVRQ1
Processor Supervisor 1.4V 1 Active Low/Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
1.393
Typical Reset Threshold Voltage (V)
1.4
Maximum Reset Threshold Voltage (V)
1.407
Monitored Voltage (V)
0.4 to 5
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
2.7(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

