Arrow Electronic Components Online
TPS3808G01Q1EVM|TI|simage
TPS3808G01Q1EVM|TI|limage
Power Management Development Boards and Kits

TPS3808G01Q1EVM

TPS3808G01-Q1 Supervisory Circuit Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Supervisory Circuit
  • Input Voltage Range
    1.8VDC to 6.5VDC
  • Supported Device
    TPS3808G01-Q1
Order Quantity

Documentation and Resources

Datasheets
Design resources