Supervisory Circuits
TPS3806I33DBVT
Processor Supervisor 1.207V/3V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Number of Supervisors
2
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
1.198|2.978
Typical Reset Threshold Voltage (V)
1.207|3
Maximum Reset Threshold Voltage (V)
3.022|1.216
Monitored Voltage (V)
3
Minimum Operating Supply Voltage (V)
1.3
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
6
Maximum Power Dissipation (mW)
437
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

