Arrow Electronic Components Online
TPS3806I33DBVRG4|TI|limage
TPS3806I33DBVRG4|TI|simage
Supervisory Circuits

TPS3806I33DBVRG4

Processor Supervisor 1.207V/3V 2 Active Low/Open Drain 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    2
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.198|2.978
  • Typical Reset Threshold Voltage (V)
    1.207|3
  • Maximum Reset Threshold Voltage (V)
    3.022|1.216
  • Monitored Voltage (V)
    3
  • Minimum Operating Supply Voltage (V)
    1.3
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    6
  • Maximum Power Dissipation (mW)
    437
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources