Supervisory Circuits
TPS3805H33DCKRG4
Processor Supervisor 3.05V/Adj 2 Active Low/Push-Pull 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TPS3805H33DCKRG4
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
2
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
3.004|Adj
Typical Reset Threshold Voltage (V)
3.05|Adj
Maximum Reset Threshold Voltage (V)
3.096|Adj
Minimum Operating Supply Voltage (V)
1.3
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
6
Maximum Power Dissipation (mW)
321
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
1.4(Max) mm
Package Length
2.15(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

