Arrow Electronic Components Online
TPS3803G15QDCKRQ1|TI|limage
TPS3803G15QDCKRQ1|TI|simage
Supervisory Circuits

TPS3803G15QDCKRQ1

Processor Supervisor 1 Active Low/Open Drain Automotive 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Drain
  • Monitored Voltage (V)
    1.3 to 6
  • Minimum Operating Supply Voltage (V)
    1.3
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    6
  • Maximum Power Dissipation (mW)
    321
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources