Supervisory Circuits
TPS3803-01MDCKREP
Processor Supervisor 1 Active Low/Open Drain 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Monitored Voltage (V)
3.3
Minimum Operating Supply Voltage (V)
1.3
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
4
Maximum Power Dissipation (mW)
321
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

