Supervisory Circuits
TPS3801T50DCKR
Processor Supervisor 4V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
35
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
3.92
Typical Reset Threshold Voltage (V)
4
Maximum Reset Threshold Voltage (V)
4.08
Monitored Voltage (V)
2 to 6
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
25
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

