Arrow Electronic Components Online
TPS37F010122DSKR|TI|simage
TPS37F010122DSKR|TI|limage
Supervisory Circuits

TPS37F010122DSKR

Processor Supervisor 0.8V/Adj 2 Active High/Active Low/Open Drain/Push-Pull 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    2
  • Maximum Reset Active Time (ms)
    0.034(Typ)
  • Output Driver
    Active High/Active Low/Open Drain/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    0.788|Adj
  • Typical Reset Threshold Voltage (V)
    0.8|Adj
  • Maximum Reset Threshold Voltage (V)
    0.812|Adj
  • Monitored Voltage (V)
    12|24
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Current (uA)
    1(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources