Arrow Electronic Components Online
TPS37A372922DYYRQ1|TI|simage
TPS37A372922DYYRQ1|TI|limage
Supervisory Circuits

TPS37A372922DYYRQ1

Dual Channel Overvoltage and Undervoltage Detector With Programmable Sense and Reset Delay Function for Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Operating Supply Voltage (V)
    65
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    14
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources