Arrow Electronic Components Online
TPS37A010122DYYRQ1|TI|simage
TPS37A010122DYYRQ1|TI|limage
Supervisory Circuits

TPS37A010122DYYRQ1

Processor Supervisor 0.8V/0.8V 2 Active Low/Open Drain Automotive AEC-Q100 14-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    2
  • Maximum Reset Active Time (ms)
    0.034(Typ)
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    0.788
  • Typical Reset Threshold Voltage (V)
    0.8
  • Maximum Reset Threshold Voltage (V)
    0.812
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Current (uA)
    1(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    14
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources