Supervisory Circuits
TPS3710DDCT
Processor Supervisor 0.4V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
0.396
Typical Reset Threshold Voltage (V)
0.4
Maximum Reset Threshold Voltage (V)
0.404
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
7(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.85
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

