감독 회로
TPS3707-33D
Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
1.2, 2.87
Typical Reset Threshold Voltage (V)
1.25, 2.93
Maximum Reset Threshold Voltage (V)
1.3, 3
Monitored Voltage (V)
5, 3.3, 3, 2.5
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
50
Maximum Power Dissipation (mW)
725
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS3707-33
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
75
MSL
1
Order Quantity

