Reduced Price
Supervisory Circuits
TPS3707-25DR
Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.50
Automotive
Yes
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
1.2|2.2
Typical Reset Threshold Voltage (V)
1.25|2.25
Maximum Reset Threshold Voltage (V)
1.3|2.32
Monitored Voltage (V)
2.5|3|3.3|5
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
50
Maximum Power Dissipation (mW)
725
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

