Arrow Electronic Components Online
TPS37044BJOFDDFR|TI|simage
TPS37044BJOFDDFR|TI|limage
Supervisory Circuits

TPS37044BJOFDDFR

Processor Supervisor 0.8V/0.8V/0.8V/0.8V 4 Active Low/Open Drain 8-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    4
  • Maximum Reset Active Time (ms)
    10
  • Output Driver
    Active Low/Open Drain
  • Typical Reset Threshold Voltage (V)
    0.8
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    5.5(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.65(Max) mm
  • Package Length
    2.95(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources