Supervisory Circuits
TPS3703A4180DSERQ1
Processor Supervisor 1.8V 1 Active Low/Open Drain 6-Pin WSON T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
1.7955
Typical Reset Threshold Voltage (V)
1.8
Maximum Reset Threshold Voltage (V)
1.8045
Monitored Voltage (V)
1.7 to 5.5
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
4.5(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.55(Max)
Package Length
1.55(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON
Pin Count
6
Lead Shape
No Lead
Order Quantity

