Arrow Electronic Components Online
TPS3700QDSERQ1|TI|limage
TPS3700QDSERQ1|TI|simage
Supervisory Circuits

TPS3700QDSERQ1

Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive AEC-Q100 6-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    2
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    0.396
  • Typical Reset Threshold Voltage (V)
    0.4
  • Maximum Reset Threshold Voltage (V)
    0.404
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    7(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.55(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources