Supervisory Circuits
TPS3610T50PWR
Processor Supervisor 4.55V 1 Active Low Automotive 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
140
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
4.46
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.64
Monitored Voltage (V)
1.8|5
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
40
Maximum Power Dissipation (mW)
700
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
Yes
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

